Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoAM 2333 MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK5544
Product RangeEURONORD ALUN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.080 |
| 5+ | $40.920 |
| 10+ | $39.060 |
| 25+ | $36.960 |
| 50+ | $34.350 |
| 100+ | $32.250 |
| 250+ | $29.100 |
| 5000+ | $28.510 |
Price for:Each
Minimum: 1
Multiple: 1
$44.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAM 2333 MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.28AK5544
Product RangeEURONORD ALUN Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Color-
External Depth - Metric215mm
External Width - Metric315mm
External Height - Metric1.5mm
External Depth - Imperial8.46"
External Width - Imperial12.4"
External Height - Imperial0.06"
Product RangeEURONORD ALUN Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
215mm
External Height - Metric
1.5mm
External Width - Imperial
12.4"
Product Range
EURONORD ALUN Series
Plate Material
Galvanised Steel
For Use With
Fibox ALN 233311 & ALN 233318 Aluminium Enclosures
External Width - Metric
315mm
External Depth - Imperial
8.46"
External Height - Imperial
0.06"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
