Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoCAB ABSQ 302017 G CABINETCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1719
Product RangeQUICK Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.730 |
| 5+ | $149.280 |
| 10+ | $144.980 |
| 25+ | $138.480 |
| 50+ | $129.560 |
| 100+ | $120.870 |
| 250+ | $113.100 |
Price for:Each
Minimum: 1
Multiple: 1
$157.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoCAB ABSQ 302017 G CABINETCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1719
Product RangeQUICK Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric300mm
External Width - Metric200mm
External Depth - Metric170mm
IP RatingIP66, IP67
IP RatingIP66, IP67
Body ColorGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12, 13
External Height - Imperial11.81"
External Width - Imperial7.9"
External Depth - Imperial6.7"
Product RangeQUICK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
300mm
External Depth - Metric
170mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
7.9"
Product Range
QUICK Series
Enclosure Material
ABS
External Width - Metric
200mm
IP Rating
IP66, IP67
Body Color
Grey
External Height - Imperial
11.81"
External Depth - Imperial
6.7"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
