Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.520 |
| 5+ | $38.550 |
| 10+ | $36.790 |
| 25+ | $34.820 |
| 50+ | $32.350 |
| 100+ | $30.370 |
| 250+ | $27.410 |
| 5000+ | $26.850 |
Price for:Each
Minimum: 1
Multiple: 1
$41.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKH 30-G COVERCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AK1782
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColorPolycarbonate
For Use WithFibox EK Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric190mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial7.48"
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Polycarbonate
External Depth - Metric
30mm
External Height - Metric
190mm
External Width - Imperial
7.48"
Product Range
EK Series
Cover Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
7.48"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
