Print Page
Image is for illustrative purposes only. Please refer to product description.

208 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.320 |
| 5+ | $72.280 |
| 10+ | $68.270 |
| 25+ | $66.910 |
| 50+ | $65.550 |
| 100+ | $64.180 |
| 250+ | $62.810 |
| 5000+ | $61.440 |
Price for:Each
Minimum: 1
Multiple: 1
$80.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoL 12 IICopy
Newark Part No.35C3029
Technical Datasheet
For Use WithEnclosures
Enclosure MaterialPolycarbonate
IP RatingIP65
NEMA RatingNEMA 12
External Height - Imperial9.76"
External Width - Imperial5.04"
External Width - Metric128mm
External Height - Metric248mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The L 12 II is an Inspection Window made of PC (polycarbonate) with smoked transparent cover. Ideal for 12 modules.
- Maintains enclosure environmental ratings up to NEMA 4
- Resistant to UV radiation and non-hygroscopic
Applications
Industrial, HVAC
Technical Specifications
For Use With
Enclosures
IP Rating
IP65
External Height - Imperial
9.76"
External Width - Metric
128mm
Product Range
-
Enclosure Material
Polycarbonate
NEMA Rating
NEMA 12
External Width - Imperial
5.04"
External Height - Metric
248mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
