Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.390 |
| 5+ | $214.550 |
| 10+ | $202.630 |
| 25+ | $201.300 |
| 50+ | $199.960 |
| 100+ | $184.760 |
| 10000+ | $181.060 |
Price for:Each
Minimum: 1
Multiple: 1
$238.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 8060Copy
Newark Part No.06AC3064
Technical Datasheet
Plate TypeMounting
Accessory TypeMounting Plate
Plate MaterialGalvanized Steel
Plate Color-
For Use WithARCA 806030 & ARCA 608030 Enclosures
External Depth - Metric-
External Width - Metric530mm
External Height - Metric730mm
External Depth - Imperial-
External Width - Imperial20.9"
External Height - Imperial28.7"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Material
Galvanized Steel
For Use With
ARCA 806030 & ARCA 608030 Enclosures
External Width - Metric
530mm
External Depth - Imperial
-
External Height - Imperial
28.7"
SVHC
No SVHC (07-Nov-2024)
Accessory Type
Mounting Plate
Plate Color
-
External Depth - Metric
-
External Height - Metric
730mm
External Width - Imperial
20.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
