Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTM 2036 MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC2290
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
| 5+ | $41.780 |
| 10+ | $39.870 |
| 25+ | $37.730 |
| 50+ | $35.060 |
| 100+ | $32.900 |
| 250+ | $29.690 |
| 5000+ | $29.100 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 2036 MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.51AC2290
Product RangeEURONORD Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithFibox EURONORD Series Enclosures
External Depth - Metric318mm
External Width - Metric186mm
External Height - Metric-
External Depth - Imperial12.52"
External Width - Imperial7.32"
External Height - Imperial-
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
318mm
External Height - Metric
-
External Width - Imperial
7.32"
Product Range
EURONORD Series
Plate Material
-
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
186mm
External Depth - Imperial
12.52"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
