Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.990 |
| 5+ | $65.750 |
| 10+ | $63.720 |
| 25+ | $60.540 |
| 50+ | $56.770 |
| 100+ | $50.980 |
| 250+ | $46.350 |
Price for:Each
Minimum: 1
Multiple: 1
$72.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FINDER |
|---|---|
| Manufacturer Part No | 38.81.7.024.8240Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 35M1588 |
| Product Range | 38 Series |
| Technical Datasheet | |
| Relay Mounting | DIN Rail, Panel |
| Load Current | 2A |
| Operating Voltage Min | 12VAC |
| Operating Voltage Max | 240VAC |
| Switching Mode | - |
| Timer Functions | - |
| Control Voltage AC Min | - |
| Control Voltage AC Max | - |
| Control Voltage DC Min | 16.8VDC |
| Control Voltage DC Max | 30VDC |
| Product Range | 38 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Relay Mounting | DIN Rail, Panel |
|---|---|
| Operating Voltage Min | 12VAC |
| Switching Mode | - |
| Control Voltage AC Min | - |
| Control Voltage DC Min | 16.8VDC |
| Product Range | 38 Series |
| Load Current | 2A |
|---|---|
| Operating Voltage Max | 240VAC |
| Timer Functions | - |
| Control Voltage AC Max | - |
| Control Voltage DC Max | 30VDC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for 38.81.7.024.8240
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

