Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.060 |
| 5+ | $56.900 |
| 10+ | $55.740 |
| 25+ | $54.580 |
| 50+ | $53.420 |
| 100+ | $52.260 |
| 250+ | $51.090 |
| 5000+ | $49.940 |
Price for:Each
Minimum: 1
Multiple: 1
$58.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No39.10.8.230.9024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.48W3802
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max24VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1.5VDC
Control Voltage Min-
Control Voltage Max230VAC
Product Range39 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Screw
Operating Voltage Min
1.5VDC
Control Voltage Max
230VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
39 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

