Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $45.890 |
| 25+ | $42.460 |
| 50+ | $40.440 |
| 100+ | $38.160 |
| 250+ | $35.300 |
Price for:Each
Minimum: 10
Multiple: 10
$458.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No39.61.3.230.0060Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25AC2408
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current6A
Product Range39 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250V
Relay TerminalsSpring Clamp
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39.61.3.230.0060 from Finder is a 39 series MasterPLUS SPDT electromechanical relay with push-in terminals and fuse-protectable output. It is a 6.2mm wide 6A electromechanical relay interface module. Ideal interface for PLC and electronic systems.
- Coil voltage is 230VAC to 240VAC
- AgNi standard contact material
- Leakage current suppression circuit AC (50/60 Hz)
- Rated voltage/ maximum switching voltage is 250VAC/400VAC
- Rated load AC1 is 1500VA, rated load AC15 (230VAC) is 300VA
- Minimum switching load is 500mW
- Insulation between coil and contacts (1.2/50μs) is 6KV (8mm)
- Dielectric strength between open contacts is 1000VAC
- IP20 protection category
Applications
Automation & Process Control, Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
230VAC
Product Range
39 Series
Coil Type
-
Relay Terminals
Spring Clamp
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

