Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $56.450 |
| 5+ | $55.040 |
| 10+ | $53.620 |
| 25+ | $50.810 |
| 50+ | $47.980 |
| 100+ | $45.160 |
| 250+ | $42.330 |
| 5000+ | $41.480 |
Price for:Each
Minimum: 1
Multiple: 1
$56.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No39.81.0.024.0060Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.08X7092
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current6A
Product Range39 Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250V
Relay TypeInterface
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 39.81.0.024.0060 is a 1-pole Relay Interface Module with AC coil, 39.81 series. 1CO (SPDT) contact configuration, AgNi contact. MasterTIMER multifunction, screw terminal, fuse-protectable output. Timer adjustment via top mounted rotary knob, accessible after assembly. Control signal terminal. DIP-switch for selection of 4 time scales and 8 functions.
- IP20 Protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
24VAC/VDC
Product Range
39 Series
Coil Type
AC / DC
Relay Type
Interface
Contact Voltage VDC
30V
Coil Resistance
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

