Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.430 |
| 5+ | $56.840 |
| 10+ | $54.130 |
| 25+ | $51.060 |
| 50+ | $47.240 |
| 100+ | $44.180 |
| 250+ | $39.600 |
| 5000+ | $38.810 |
Price for:Each
Minimum: 1
Multiple: 1
$61.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No391070129024Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.70AH0374
Product Range39 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current6A
Operating Voltage Max13.2VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min9.6VDC
Control Voltage Min1.5VDC
Control Voltage Max33VDC
Product Range39 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
13.2VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
33VDC
SVHC
No SVHC (04-Feb-2026)
Load Current
6A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
1.5VDC
Product Range
39 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

