Print Page
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.510 |
| 10+ | $37.700 |
| 25+ | $35.890 |
| 50+ | $34.090 |
| 100+ | $32.290 |
| 250+ | $30.490 |
Price for:Each
Minimum: 1
Multiple: 1
$39.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No48.52.8.230.0060SPACopy
Newark Part No.31M0755
Product Range48 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product Range48 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
-
Coil Voltage
230VAC
Product Range
48 Series
Coil Type
AC
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

