Print Page
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $37.730 |
| 5+ | $36.790 |
| 10+ | $35.840 |
| 25+ | $33.950 |
| 50+ | $32.060 |
| 100+ | $30.190 |
| 250+ | $28.300 |
Price for:Each
Minimum: 1
Multiple: 1
$37.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.8.024.0000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.08X7232
Product Range60 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance74ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 60.12.8.024.0000 is a 2-pole 8-pin plug-in General-purpose Relay with standard cadmium-free AgNi contact and DPDT contact configuration. Lockable test button with mechanical flag indicator.
- Coil EMC suppression
- AC (50/60Hz) Coil version
- CO (nPDT) Contact circuit
- 2500VA Rated load AC1
- 500VA Rated load AC15 (230VAC)
- 0.37kW Single phase motor rating (230VAC)
- 500mW (10V/5mA) Minimum switching load
- 1000VAC Dielectric strength between open contacts
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
24VAC
Product Range
60 Series
Coil Type
-
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
74ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

