Print Page
11 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 5+ | $27.790 |
| 10+ | $27.080 |
| 25+ | $25.650 |
| 50+ | $24.230 |
| 100+ | $22.810 |
| 250+ | $21.370 |
Price for:Each
Minimum: 1
Multiple: 1
$28.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No60.13.9.012.0040Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08X7255
Product Range60 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance110ohm
Approvals & StandardsCE, CSA, UL, VDE
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 60 series are industrial relays for general purpose applications. These electromechanical relays are available in 2 and 3 poles with PCB or plug-in mounting.
- 8 & 11 pin plug-in
- Flange mount
- AC & DC coils, “current sensing relays” or “intensity relays”
- Lockable test button with mechanical flag indicator
- Version with bifurcated contacts for low level switching
- Cadmium free contacts
- UL, CSA and VDE standards approved
- Coil EMC suppression
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA, UL, VDE
Coil Voltage
12VDC
Product Range
60 Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
110ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 60.13.9.012.0040
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

