Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No66.82.9.012.0000Copy
Newark Part No.35M2036
Product Range66 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current30A
Product Range66 Series
Relay MountingPanel Mount
Coil TypeDC
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance85ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66.82.9.012.0000 is a Flange mount Power Relay with DC coil. This 66 series relay has 2CO (2PDT) AgCdO contact. Faston 250 (6.3 x 0.8mm) with top flange mount. Reinforced insulation between coil and contacts according to EN 60335-1; 8mm creepage and clearance distances.
- -40 to 70°C Operating temperature range
- RT II Environmental protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Coil Voltage
12VDC
Product Range
66 Series
Coil Type
DC
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
85ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

