Print Page
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.110 |
| 5+ | $139.740 |
| 10+ | $136.380 |
| 25+ | $129.650 |
| 50+ | $120.130 |
| 100+ | $108.360 |
| 250+ | $102.200 |
Price for:Each
Minimum: 1
Multiple: 1
$143.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No77.11.9.024.8250Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.76AC0286
Product Range77 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max32VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min4VDC
Control Voltage Min19VAC
Control Voltage Max305VAC
Product Range77 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
32VDC
Relay Terminals
Screw
Operating Voltage Min
4VDC
Control Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
19VAC
Product Range
77 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

