Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.270 |
| 5+ | $170.220 |
| 10+ | $165.410 |
| 25+ | $162.100 |
| 50+ | $158.790 |
Price for:Each
Minimum: 1
Multiple: 1
$178.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No7F.20.8.230.3100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.38AJ5216
Product Range7F Series
Technical Datasheet
Product Range7F Series
Enclosure MaterialSynthetic Fibre
Cooling Capacity-
External Height - Metric209mm
External Width - Metric209mm
External Depth - Metric80.2mm
External Height - Imperial8.23"
External Width - Imperial8.23"
External Depth - Imperial3.16"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
7F Series
Cooling Capacity
-
External Width - Metric
209mm
External Height - Imperial
8.23"
External Depth - Imperial
3.16"
Enclosure Material
Synthetic Fibre
External Height - Metric
209mm
External Depth - Metric
80.2mm
External Width - Imperial
8.23"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

