Print Page
209 In Stock
30,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.520 |
| 25+ | $3.330 |
| 50+ | $3.210 |
| 100+ | $3.150 |
| 250+ | $2.880 |
| 500+ | $2.580 |
| 1000+ | $2.300 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No95.15.2SMACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.26M7952
Product Range95 Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsPC Pin
No. of Pins8Pins
Current Rating10A
Voltage Rating250V
Product Range95 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
8Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
PC Pin
Current Rating
10A
Product Range
95 Series
Technical Docs (1)
Alternatives for 95.15.2SMA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

