Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 44/150 SACopy
Newark Part No.42M2561
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.620 |
| 10+ | $41.710 |
| 25+ | $39.800 |
| 50+ | $37.880 |
| 100+ | $35.970 |
| 250+ | $34.010 |
Price for:Each
Minimum: 1
Multiple: 1
$43.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 44/150 SACopy
Newark Part No.42M2561
Technical Datasheet
Thermal Resistance1.4°C/W
Packages Cooled-
External Width - Metric159mm
External Height - Metric15mm
External Length - Metric150mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.26"
External Height - Imperial0.59"
External Length - Imperial5.91"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
1.4°C/W
External Width - Metric
159mm
External Length - Metric
150mm
Heat Sink Material
Aluminium
External Height - Imperial
0.59"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
15mm
External Diameter - Metric
-
External Width - Imperial
6.26"
External Length - Imperial
5.91"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
