Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 686 37,5 SACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AJ4685
Your Part Number
241 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 10+ | $8.090 |
| 25+ | $7.550 |
| 50+ | $6.940 |
| 100+ | $6.490 |
| 250+ | $5.940 |
| 500+ | $5.330 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 686 37,5 SACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AJ4685
Technical Datasheet
Thermal Resistance3.6K/W
Packages Cooled-
External Width - Metric76mm
External Height - Metric16.8mm
External Length - Metric37.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial2.99"
External Height - Imperial0.66"
External Length - Imperial1.48"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
3.6K/W
External Width - Metric
76mm
External Length - Metric
37.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.66"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
16.8mm
External Diameter - Metric
-
External Width - Imperial
2.99"
External Length - Imperial
1.48"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
