Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part No72501-0103Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05AC3408
Product RangeT1K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78,806.000 |
Price for:Each
Minimum: 1
Multiple: 1
$78,806.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part No72501-0103Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.05AC3408
Product RangeT1K Series
Technical Datasheet
Temperature Min-40°C
Temperature Max2000°C
IR Resolution1024 x 768
Thermal Sensitivity (NETD)0.02K
Field of View (H X V)45° x 34°
IR Focus Distance Min130cm
Image Capture Frequency30Hz
Manufacturer Warranty1 Year
Product RangeT1K Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Temperature Min
-40°C
IR Resolution
1024 x 768
Field of View (H X V)
45° x 34°
Image Capture Frequency
30Hz
Product Range
T1K Series
Temperature Max
2000°C
Thermal Sensitivity (NETD)
0.02K
IR Focus Distance Min
130cm
Manufacturer Warranty
1 Year
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:6A003B4B
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
