
Need more?
| Quantity | Price |
|---|---|
| 1+ | $255.760 |
Product Information
Product Overview
The DM66 from Flir is a true RMS digital multimeter for electrical and field service. This digital multimeter combines a rich feature set, precise measurements and quality construction into tools of exceptional value. The meter is easy to use and built to last, offering long term stability for everyday use. Diagnoses faults with broad DMM test functions including variable-frequency drive (VFD) mode and voltage range up to 600V. It features intuitive and simple user interface for more effective and efficient troubleshooting and testing of electrical and electronic systems. This multimeter also features high quality measurements, long term stability and reliability ensure years of safe, accurate and trouble free operation. It has 200.0nF (±1.5%) to 10.00mF (±4.5%) capacitance, -40°F to 752.0°F (±1.0% + 2.0°F) temperature (type-K thermocouple) measurement range.
- Rich feature set ideal for various electrical application, measures both AC/ DC voltage and current
- CAT IV-300V, CAT III-600V safety category rating, 161 x 80 x 50mm size (H x W x L), 334g (11.8oz)
- Fast, efficient testing and troubleshooting, 2m drop test, IP40 IP rating
- Meter can be operated in one hand, compact design and easy to access buttons
- Work efficiently by integrated non contact voltage detector w/ flashing backlight, audible indicator
- 50.00KHz (±0.1%) frequency counter, 600.0V (±2.0%) AC / DC LoZ Volts
- Tough, reliable, high quality, auto power off, 2 AAA batteries
- 600.0V AC / DC Volts, 600.0mV AC / DC mVolts, 600.0V VFD AC Volts, 10.00A AC / DC Amps
- 600.0mA AC / DC mAmps, 6,000μA AC / DC μAmps, 6.000Mohm resistance, 3.000V diode test
- 30 ohm and 480 ohm continuity check, 5 samples per second measuring rate
Applications
Test & Measurement, Thermal Management, Maintenance & Repair
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Manual
600V
10A
Lifetime Warranty
No SVHC (17-Dec-2015)
-
-
600V
10A
6Mohm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
