
| Quantity | Price |
|---|---|
| 1+ | $12,508.610 |
Product Information
Product Overview
The E76 24 advanced thermal imaging camera with thermal studio pro software and UltraMax, 24° lens, 320 x 240 can detect even subtle indications of building deficiencies and moisture intrusion, and offers on-screen area measurement, so that you can easily quantify and document air leaks, moisture, and other building problems.
- MSX® image enhancement
- 5MP, fixed focus camera with built-in LED light
- Thermal sensitivity <lt/>30mK at 30°C (86°F)
- Temperature range: -20°C to 120°C (-4°F to 248°F), 0°C to 650°C (32°F to 1202°F)
- Optional temperature range: 300 to 1000°C(572 to 1832°F) with accuracy: ±2°C or ±2% of the reading
- Continuous laser distance meter (LDM), one-shot LDM, one-shot contrast, manual
- 1 x 4x continuous digital zoom
- 3 spotmeters in live mode, 3 area meters in live mode
- USB 2.0, Bluetooth®, Wi-Fi, DisplayPort
- 640 x 480 pixels (VGA) Dragontrail® touchscreen display
Contents
E76 infrared camera, 24° lens, Power supply, SD card (8GB), USB 2.0 A to USB Type-C cable, USB type-C to HDMI adapter, USB type-C to USB type-C cable, Accessory box II, III, Fastener, Hand strap bracket left, Hand strap bracket right, Pack of screws, Torx T10 wrench, Carabiner hook, Front protection, Hand strap, Lanyard strap for camera, Lens cap strap, Wrist strap, 2 x batteries, Battery charger, Transport case, Lens cap front, Lens cap front and rear, Software, Manual.
Technical Specifications
-20°C
320 x 240
24° x 18°
30Hz
Exx Series
650°C
0.04K
150mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
