
| Quantity | Price |
|---|---|
| 1+ | $66,976.000 |
Product Information
Product Overview
FLIR T1010-45-NIST is a HD thermal imaging camera with 45° lens and NIST traceable certificate. The FLIR T1010 is your entry to the world of outstanding thermal imaging performance. With up to 3.1 MP resolution (UltraMax®), superior thermal sensitivity, and FLIR's most advanced user interface, the T1010 is designed to streamline your workday, and make you the hero. The FLIR T1010 comes with on-board Inspection Route mode so you can download and run survey plans to your camera from FLIR Thermal Studio Pro (with Route Creator plugin). The purchase of a T1010 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.
- Records 1024 × 768 true HD resolution images, with thermal measurements up to 650°C (1202°F)
- 1-touch level/span automatic contrast improvement
- Built-in touchscreen 4.3" wide screen LCD display with 800 × 480 pixels
- Uses FLIR Vision Processing™ to deliver detailed, smooth pictures with very little image noise
- 1–8× continuous zoom
- Rechargeable li-ion battery for extended use times
- IP54 rated
- Automatic power-off functionality, user configurable between 5mins, 20mins and no automatic shutdown
- Has a 120° rotating optical block so you can scan targets at any angle
- FLIR OSX™ precision HDIR optics
Contents
Infrared camera with lens battery (2 each), battery charger, HDMI-HDMI cable, hard transport case, lens cap, neck strap, power supply including multi-plugs, USB cable (Standard A to Micro-B), calibration certificate, FLIR Tools+ license card, user documentation on CD-ROM, printed documentation, SD card.
Technical Specifications
-40°C
1024 x 768
45° x 34°
30Hz
T1K Series
650°C
0.025°C
1.3m
1 Year
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
