
| Quantity | Price |
|---|---|
| 1+ | $24,288.600 |
Product Information
Product Overview
FLIR T530-80 is a T500 series professional thermal camera. The FLIR T530 has the features professionals need to accurately troubleshoot hot spots and potential faults. With the 180° rotating lens platform and a bright 4" LCD, the FLIR T530 is engineered to help users diagnose hard-to-reach components in any environment. Advanced on-camera measurement tools, laser-assisted autofocus, and FLIR’s industry-leading image quality ensure you’ll find and diagnose problems quickly. With on-board Inspection Route mode, you can download and run survey plans to your camera from FLIR Thermal Studio Pro (with Route Creator plugin). Together these systems will help you record temperature data and imagery in a logical sequence for faster troubleshooting and repair. The purchase of a T530 camera includes a 3-month subscription to FLIR Thermal Studio Pro and FLIR Route Creator.
- Two programmable buttons, speaker plays back voice annotation, Mic for voice annotation
- 180° rotating optical block and sleek new design, Li-ion battery for extended use times
- Separate autofocus and image recording buttons, vibrant, 4" optically-bonded PCAP touchscreen
- Laser provides distance measurement and aids in precise autofocus
- Scratch-resistant Dragontrail™ glass, bright LED work lights improve image clarity in dim areas
- 307,200 effective pixels UltraMax® resolution, 1-4x continuous digital zoom
- 7.5 to 14µm spectral range, 30Hz image frequency, automatic lens identification
- 5 MP, with built-in LED photo/video lamp digital camera, ±2°C or ±2% of reading accuracy, full range
- Operating temperature range from -15°C to 50°C
- Dimension without lens is 5.5 × 7.9 × 3.3inch
Contents
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8 GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR Thermal Studio Pro (3 month subscription) + FLIR Route Creator Plugin for Thermal Studio Pro (3 month subscription).
Technical Specifications
-20°C
320 x 240
80° x 63°
30Hz
FLIR T500 Series
650°C
0.04K
3.9"
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
