
| Quantity | Price |
|---|---|
| 1+ | $35,686.000 |
Product Information
Product Overview
FLIR T560-24 is a professional thermal camera with 24° lens. Troubleshoot hot spots, find hidden faults, and confirm repairs quickly with the ergonomic, high-resolution FLIR T560. This 640 × 480 (307,200 pixel) thermal imaging camera has a bright 4" LCD and a 180° rotating lens platform, so you can easily and comfortably diagnose electrical or mechanical issues, even in hard-to-reach areas. Advanced on-camera measurement tools such as 1-Touch Level/Span, plus laser-assisted autofocus, ensure you’ll record accurate temperature measurements every time. Pair the T560 with a FLIR FlexView™ dual field-of-view lens for the convenience to instantly switch from wide-area to telephoto scanning without changing the lens. With on-board FLIR Inspection Route mode, you can download and run survey plans to your camera from FLIR Thermal Studio Pro. Together these systems will help you record temperature data and imagery in a logical sequence for faster troubleshooting and repair.
- Change from wide area scanning to telephoto instantly with the FlexView dual field-of-view lens
- Get industry-leading image clarity from FLIR Vision Processing
- Use laser distance measurement tool to transfer precise object distance data into your reports
- Target overhead components with less strain thanks to the 180° rotating optical block
- Share lenses (wide angle to telephoto) across a fleet of cameras with AutoCal™ optics
- Ensure precision measurement with laser-assisted autofocus and 1-touch level/span
- Make decisions easily with an LCD display 33% brighter and 4x the resolution of comparable cameras
- Quickly access menus, folders and settings using intuitive controls
- Streamline inspections by downloading survey routes from FLIR Thermal Studio Pro to the cameras
- Upload and organize images to FLIR Ignite cloud for secure storage, sharing and importing to reports
Contents
Infrared camera with lens, 2 batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C), License card: FLIR Thermal Studio Pro (3 month subscription) + FLIR Route Creator Plugin for Thermal Studio Pro (3 month subscription).
Technical Specifications
-20°C
640 x 480
24° x 18°
30Hz
T500 Series
1500°C
0.03°C
500mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
