
| Quantity | Price |
|---|---|
| 1+ | $52,503.390 |
Product Information
Product Overview
FLIR T800 series handheld infrared camera provides ultimate flexibility and portability for research and science applications in multiple industries including electronics, aerospace, green energy, university research, military testing and government labs. Work safely and effectively with ergonomic tilting optical block and array of lenses designed to meet users application needs, while unique features such as route creator, meterlink and wireless data streaming maximize efficiency. FLIR Vision Processing™, MSX®, UltraMax®, Meterlink and industry-leading 1% accuracy coupled with the unrivalled capabilities of FLIR mobile, Thermal Studio and Research Studio reporting and analysis software packages provide the ability to confidently make critical decisions. Intuitive, on-camera features such as 1-touch level & Span, inspection routing, voice, text and sketch annotation and laser auto focus simplify and streamline workflows.
- Thermal imaging camera with 24° lens, FLIR Thermal Studio PRO and Route Creator plug-in (3 months)
- 640 × 480 (307,200 pixels, 1,228,800 with UltraMax®) IR resolution
- 12μm detector pitch, 1-8× continuous digital zoom
- Acquire compelling thermal data using the intuitive interface and icon-based touchscreen
- Connect wirelessly to mobile devices using built-in Wi-Fi
- Uncooled microbolometer detector type and pitch
- Spectral range from 7.5µm to 14µm, image frequency is 30Hz
- 4inch, 640 × 480 pixel touchscreen LCD with auto-rotation
- EN/UL/CSA/PSE 60950-1 safety approved
- Weight (including battery) is 1.4Kg, size (l x w x h, lens vertical) is 164.3 x 201.3 x 84.1mm
Contents
Infrared camera with lens, small viewfinder eyecup, 2 rechargeable batteries, Battery charger, Hard transport case, Lanyards, Front lens cap, Power supplies, Printed documentation, SD card (8GB), Cables (USB 2.0 A to USB Type-C, USB Type-C to HDMI, USB Type-C to USB Type-C).
Technical Specifications
-40°C
640 x 480
-
30Hz
T800 Series
2000°C
-
150mm
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
