
| Quantity | Price |
|---|---|
| 1+ | $629.990 |
Product Information
Product Overview
PV78 is a solar irradiance and temperature meter with tilt sensor and METERLiNK®. It is designed for solar site surveys, panel installation, and maintenance of photovoltaic systems. It allows for instant measurements to determine solar irradiation (in watts per square meter) as required by the IEC 62446-1 Electrical Safety of PV Installations standard. You can measure temperature by placing the meter directly on the panel or by connecting an external probe for continuous measurements. The device also includes a compass to find the predominant direction and a tilt function to verifying the inclination of a roof or panel. With Bluetooth® FLIR METERLiNK technology, you can wirelessly connect to the METERLiNK® app on mobile devices, enabling instantaneous documentation, reporting, and sharing of results from the field.
- Instantly measures solar irradiance from 0 W to 1400 W/m² as required by IEC 62446-1 standard
- Measures solar irradiance, panel temperature, array direction, and inclination
- Compact design with external temperature probe and mounting bracket for continuous measurements
- High contrast, large LCD is easy to read in direct sunlight
- Supports wireless METERLiNK® connectivity for quick data collection and sharing
- Dimension is (L × W × H) 9.46inch × 2.63inch x 1.49inch
Contents
PV78, pouch, External temperature probe, 1 x 9V alkaline battery, User manual.
Technical Specifications
Solar Irradiance Meter
Solar Irradiance and Temperature Meter with Tilt Sensor, Temperature Probe, Battery, Pouch, Manual
No SVHC (17-Dec-2015)
Temperature Meter
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
