Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoT912115Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53AJ8096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,098.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2,098.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoT912115Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.53AJ8096
Technical Datasheet
Maximum Operating Distance100m
Display Size5"
Display Resolution800 x 480 Pixels
Field of View (H X V)-
Frequency Range2kHz to 31kHz
Sensitivity-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
T912115 is an option for the Si124 acoustic imager series. This option removes all radio permanently from the camera GUI and is performed by FLIR service.
Technical Specifications
Maximum Operating Distance
100m
Display Resolution
800 x 480 Pixels
Frequency Range
2kHz to 31kHz
Product Range
-
Display Size
5"
Field of View (H X V)
-
Sensitivity
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
