
| Quantity | Price |
|---|---|
| 1+ | $8,755.610 |
Product Information
Product Overview
FLIR VS290-32 is an industrial thermal and visual videoscope designed to help professionals quickly and safely find hidden dangers in difficult-to-access locations, especially underground electrical distribution vaults. Featuring a 160 ? 120 true thermal imager and FLIR MSX? (Multi-Spectral Dynamic Imaging), the VS290-32 enables users to catch hot spots before a failure occurs to maintain uptime. The 2m camera probe makes it possible to easily inspect through small openings - improving productivity and reducing diagnostic time. Plus, the CAT IV 600V safety rating makes the VS290-32 a rugged and versatile tool for the most demanding environments in utility, manufacturing, and building maintenance applications.
- Thermal MSX? videoscope kit with CAT IV 11mm rectangular tip side view camera probe
- Built-in Illuminator LED
- 3.5inch RGB TFT LCD display (320 ? 240 pixels)
- Side-viewing cameras
- Complete kit with case: 120 ? 48 ? 20 cm (47 ? 18.90 ? 7.87 in)
Contents
Videoscope display, Thermal camera probe, Two rechargeable batteries, Battery charger, SD card, USB cable, Wrist strap, Hard case, Printed documents.
Technical Specifications
-10°C
160 x 120
57° x 44°
8.7Hz
-
400°C
0.1°C
0.15m
2 Years, 10 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
