
| Quantity | Price |
|---|---|
| 1+ | $3,709.910 |
Product Information
Product Overview
Thermal MSX? CAT IV camera probe with 19mm diameter round tip (side view). Quickly finds hidden faults using the 160 ? 120 true thermal imager without entering difficult-to-access places. Improves workflow and communicate potential issues before they become major problems using FLIR Thermal Studio and reports. Easily maneuver the narrow 2m field-replaceable round camera probe to inspect underground electrical distribution vaults, inside large gearboxes, motors, through 20mm round panel inspection ports, and other industrial applications. View findings clearly on the large 3.5inch colour display with MSX image enhancement, worklight light and 2 MP visual camera.
- Inspect inaccessible areas safely
- Identify, document, share
- CAT IV 600V rated
- Offers a high level of protection against dust and water for the most demanding environments
- CE, FCC, UKCA, RCM certified
Technical Specifications
Thermal MSX Camera Probe
-
FLIR VS290 Series Thermal Imagers
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
