
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,747.220 |
Product Information
Product Overview
Stik thermometer & temperature calibrator. It is rated intrinsically safe for working in indoor or outdoor environments where potentially explosive gases may be present. It's a great choice for environments that aren't potential explosive as well such as the floor of a processing plant. The battery operated, portable reference thermometer is a great choice for daily checks of working thermometers, custody transfer temperature determination, PET calibration, LIG calibration and temperature transmitter calibration and verification.
- Large backlit LCD display rotates 90° degrees making it easy to read from any angle
- User-configurable stability/trend indicator lets to know when to record an accurate measurement
- User-settable auto-off function extends typical battery life to up to 300 hours
- Low-battery indicator and stop-measure function prevents erroneous measurements
- Shows percent battery-life and low-battery indicators
- Includes NVLAP-accreditation and NIST-traceable calibration
Contents
Stik thermometer, NVLAP-accredited report of calibration, User’s Guide on CD-ROM, 3 AAA batteries.
Technical Specifications
-50°C to +160°C
57mm
-
114mm
25mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
