Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No282-U 115VCopy
Newark Part No.43K0435
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No282-U 115VCopy
Newark Part No.43K0435
Technical Datasheet
Signal Generator TypeArbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
No. of Channels1 Channel
Product Range-
Bandwidth16MHz
Signal Generator ModulationAM, FM, PM, PWM
Manufacturer Warranty-
Plug TypeUS
SVHCTo Be Advised
Product Overview
The Fluke 280 Series Waveform Generators combine a true variable clock arbitrary waveform generator with a high performance DDS function generator and pulse generator in a single instrument. The 281 is a 40 MS/s single-channel waveform generator in 3U half rack size case.
- 1, 2 or 4 waveform channels, independent or linked
- 40 MS/s or 100 MS/s 12-bit arbitrary waveform capability using true variable clock architecture
- 64 K or 1 M point waveform memory per channel
- 16 MHz or 50 MHz function generators using direct digital synthesis (DDS)
- Multiple standard waveforms including sine, square, triangle, haversine, ramp, pulse and sin(x)/x
- Pulse train pattern generation for up to 10 pulses
- Complex waveform sequencing and looping capability using up to 1024 waveform segments
- Wide range sweep, AM, tone switching, signal summing
- Inter-channel triggering, summing and phase control
- Multiple generators can be easily phase locked
- Waveform creation/editing tools built in; sophisticated external Windows based software included
- Built-in trigger generator, gated and triggered burst modes
- Tone switching facilitates precision DTMF generation
- Unlimited waveform storage using CF memory cards (290 Series only)
- GPIB (IEEE-488.2), RS-232 and USB interfaces (280 Series units have GPIB and RS-232 only)
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
2 Channel, 40 MS/s Arbitrary Waveform Generator and Waveform Manager Plus Software
Technical Specifications
Signal Generator Type
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
Product Range
-
Signal Generator Modulation
AM, FM, PM, PWM
Plug Type
US
No. of Channels
1 Channel
Bandwidth
16MHz
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
