Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No9100S-B-156Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09K7155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,578.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4,578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No9100S-B-156Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09K7155
Technical Datasheet
Calibration TypeTemperature
External Height57mm
External Width125mm
External Depth150mm
Accuracy± 0.25°C
Weight1kg
Operating Temperature Min5°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
The 9100S-B-156 from Fluke Calibration is a handheld dry block calibrator with block B. It is a smallest, lightest and most portable dry-well. It’s simple and convenient to use and has a range to 375°C (707°F) and is perfect for checking RTDs, thermocouples and small bimetal thermometers in the field. With a proprietary Fluke Calibration temperature controller, the 9100S has a display resolution of 0.1 degrees, an accuracy of ±0.5°C, a stability of ±0.1°C and a stabilization time of just five minutes.
- Temperature ranges from 35°C to 375°C
- Accuracy to ±0.25°C at 50°C, ±0.25°C at 100°C, ±0.5°C at 375°C, stability of ±0.3°C at 375°C
- RS232 interface
- ±0.2°C with sensors of similar size at equal depths within wells
- Heating time of 9.5 minutes(35°C to 375°C), stabilization of 5mins & cooling time of 14mins
- Source power of 115VAC (±10%), 55Hz to 65Hz, 1.5A or 230VAC(±10%), 0.8A, 45Hz to 55Hz, 175W
- Dimension is 57mm x 125mm x 150mm and weight is 1Kg
- Block "B" features four different size wells (1/8", 3/16", 1/4", 3/8")
Applications
Test & Measurement
Contents
HDRC handheld dry-well B, Rugged carrying case.
Technical Specifications
Calibration Type
Temperature
External Width
125mm
Accuracy
± 0.25°C
Operating Temperature Min
5°C
Product Range
-
External Height
57mm
External Depth
150mm
Weight
1kg
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
