
| Quantity | Price |
|---|---|
| 1+ | $8,805.650 |
Product Information
Product Overview
The P5513-20M is a 0 to 300psi Pneumatic Pressure Comparator designed for testing pressure measuring instruments against master test instruments. This instrument provides precise control for important calibration requirements and includes many features found in our popular line of pneumatic deadweight testers. A pressure comparator supplies the same precisely controlled pressure to both a reference gauge and device under test for calibration. This device is ideal for pneumatic calibration workload over 300psi. The calibration pressure comparator when combined with the 2700G reference pressure gauges becomes an easy-to-use alternative to traditional deadweight testers that covers a wide range of workload. For convenience, the device is bundled together with selected 2700G reference pressure gauges for a complete bench top pressure calibration solution.
- High pressure pneumatic operation
- Screw press for fine pressure adjustments
- High quality needle valves for fine control test port adapters which require no PTFE tape/wrenches
- Sturdy carrying case with lid
- Can be used with the 2700G reference pressure gauge to provide a complete calibration solution
Applications
Industrial, Sensing & Instrumentation
Technical Specifications
Pneumatic Comparator
2700G Series
Fluke 2700G Series Reference Pressure Gauges
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
