Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part NoTQSOFT-IQ/OQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59Y6549
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,929.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,929.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part NoTQSOFT-IQ/OQCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.59Y6549
Technical Datasheet
Software TypeTQSoft Pharma Process Analysis & Validation Software
Software Edition-
License Type-
Media TypeCD
Software Language-
Supported OSWindows
Product Range-
SVHCTo Be Advised
Technical Specifications
Software Type
TQSoft Pharma Process Analysis & Validation Software
For Use With
Fluke 2638A Data Acquisition System & 1586A DAQ Precision Temp Scanner
Media Type
CD
Supported OS
Windows
SVHC
To Be Advised
Software Edition
-
License Type
-
Software Language
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
