
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25,819.000 |
Product Information
Product Overview
The DSX-8000-ADD from Fluke Networks is a DSX-8000 series CableAnalyzer add-on kit. This non-wireless CableAnalyzer is the first field tester independently certified and endorsed to meet all requirements for Category 8 field testing standard. It has been confirmed by Intertek to meet ANSI/TIA-1152-A Level 2G requirements for measurement accuracy. It features versiv enables users to accomplish more than ever with a cable tester by accelerating every step of the testing process, LinkWare Live cloud service, ProjX management system, taptive user interface and LinkWare PC management software. It support test parameters such as wire map, length, propagation delay, delay skew, DC loop resistance, insertion loss (attenuation), return loss (RL), NEXT, Attenuation to crosstalk Ratio (ACR-N), ACR-F (ELFEXT), Power Sum ACR-F (ELFEXT), Power Sum NEXT, Power Sum ACR-N, Power Sum Alien Near End Xtalk (PS ANEXT), Power Sum Alien Attenuation Xtalk Ratio Far End (PS AACR-F).
- Reduces time required to fix cabling faults with dedicated diagnostics, simple test locates problem
- 8second Cat 6A test time contributes to the fastest way to gain certification, 7.2V Li-ion battery
- Manage up to 12000 Cat 6A test results with full graphic, 5.7" LCD capacitive touchscreen display
- Protected against telco voltages, 100mA over current, plastic with show absorbing overmould case
- Main Versiv unit with DSX module and battery installed 6.67cm x 13.33cm x 27.94cm, 8hr battery life
- Operating temperature range 0°C to 45°C, 2000MHz maximum frequency, random, 2g, 5Hz-500Hz vibration
- Versiv line includes fibre OLTS certification, OTDR and fibre inspection modules
- 1m drop test with and without module and adapter shock
- CSA 22.2 No. 61010, IEC 61010-1 3rd Edition safety
- Operating altitude of 13,123 ft (4,000 m) & 10,500 ft (3,200 m) with ac adapter
Applications
Test & Measurement
Contents
(2) DSX-8000 CableAnalyzer modules, Set of Cat8/Class I link adapters, Set of Cat 8/Class I channel adapters, (2) Headsets, (2) HandStraps, (2) Shoulder straps, Carry case, Versiv Software CD, (2) AC chargers, (2) Couplers, (2) AxTalk terminators, Statement of calibration, Getting started guide.
Technical Specifications
Cable Analyzer Module Add On Kit
CableAnalyzer DSX Series
Fluke Networks DSX-8000 Series Cable Analyzers
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for DSX-8000-ADD.
1 Product Found
Legislation and Environmental
Product Compliance Certificate
