
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12,890.500 |
Product Information
Product Overview
Today’s high-bandwidth premises networks depend on a reliable fiber optic infrastructure. Proper installation and maintenance of fiber cabling is imperative for minimizing network downtime. Whether you require basic fiber verification capabilities, advanced troubleshooting and inspection, or documented loss and power measurements, Fluke Networks’ SimpliFiber® Pro Optical Power Meter and Fiber Test Kits are the best first-line fiber instruments to meet your needs. The FTK1375 includes: SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FI-500 FiberInspector, FindFiber Remote ID source, and carrying case; SC, ST, and LC power meter adapters.
- Single-port, simultaneous dual-wavelength feature completes testing in half the time and saves measurements from both wavelengths into one record
- Additional wavelengths of 1490 and 1625 nm
- CheckActive™ feature emits an audible tone and displays an icon when a live fiber is detected, eliminating the need to set up a measurement
- FindFiber™ Remote ID enables one individual to quickly identify cable connections / routings especially useful at patch panels, no need for multiple technicians
- Min/Max capability automates precision tracking of intermittent power fluctuations
Technical Specifications
FI-500, SimpliFiber Pro Multimode PMLS, VisiFault & 2 FindFibers
No SVHC (15-Jun-2015)
SimpliFiber Series
Technical Docs (3)
Alternatives for FTK1375.
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
