Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No3210-PR-TF-II.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC4515
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3,366.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3,366.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No3210-PR-TF-II.Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AC4515
Technical Datasheet
Meter Side Connector6-pin Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max1kA
Current Range Min20A
For Use WithFluke 1750 Power Recorder
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 1000A flex thin flex current probe, 24" (610mm)
- Flexible and lightweight measuring head allows quick and easy installation in hard to reach areas
- AC current probe utilizes the Rogowski principle
- Measuring currents from very low frequencies up to the 50th harmonic of a 50/60Hz power supply
- For use with Fluke 1750 three phase power quality logger
Technical Specifications
Meter Side Connector
6-pin Plug
Current Range Max
1kA
For Use With
Fluke 1750 Power Recorder
SVHC
No SVHC (15-Jun-2015)
Probe Side Connector
Flexible Cord Probe
Current Range Min
20A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
