Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No80BK-A.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3683
Also Known As095969370967
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $136.220 |
Price for:Each
Minimum: 1
Multiple: 1
$136.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80BK-A.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3683
Also Known As095969370967
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithDMMs with temperature measurement functions
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Integrated DMM temperature probe
- Type-K thermocouple with standard shrouded banana jack
- Convenient one piece construction
- Compatible with DMMs with temperature measurement functions
- Measurement range: -40 to 260°C
- Accuracy: +/- 2.2°C or 2% whichever is greater ((0 to 260°C)
- 1m (39in) lead
- One year warranty
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
DMMs with temperature measurement functions
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
