Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No80PK-3A.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3701
Also Known As095969012379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $435.070 |
Price for:Each
Minimum: 1
Multiple: 1
$435.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No80PK-3A.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.81R3701
Also Known As095969012379
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Type K thermocouple surface probe designed for measuring the temperature of flat or slightly convex surfaces with an exposed junction to allow direct contact with the surface being measured. Probe can be used with any temperature-measuring instrument that is designed to accept type K thermocouples and has a miniature connector input.
- Measurement range: 0 to 260°C
- One year warranty
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Flat or Curved Surfaces such as Plates and Rollers
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
