Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoAC288.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC1505
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $86.610 |
Price for:Each
Minimum: 1
Multiple: 1
$86.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoAC288.Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.37AC1505
Technical Datasheet
Test Probe TypeTerminal Block
Test Probe Functions-
Accuracy %-
For Use WithFluke TL224, TL222 & TL221 Test Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Terminal block probe with retractable probe tip
- Designed for increased safety, while providing flexibility to reach deep connection points
- Recommended for use with TL224, TL222 or TL221 test leads
- 11.5cm (4.5in) insulated, flexible shaft
- Safety rated: IEC 61010-031 Ed.1.12008, CAT III 1000V, CAT IV 600V
- Operating temperature: -20°C to 55°C (-4°F to 131°F), 90% RH
- One-year warranty
Technical Specifications
Test Probe Type
Terminal Block
Accuracy %
-
Product Range
-
Test Probe Functions
-
For Use With
Fluke TL224, TL222 & TL221 Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
