
| Quantity | Price |
|---|---|
| 1+ | $37,922.920 |
Product Information
Product Overview
CFM-S-DEMO-KIT is a CertiFiber Max Single-mode OLTS sales demo kit. The CertiFiber™ Max OLTS is designed to maximize multi-fiber certification efficiency by measuring loss, length, and polarity of up to 24 fibers in just one second. It features field-replaceable UniPort™ adapters that connect directly to MPO, MMC, and both pinned and unpinned configurations, ensuring high flexibility across applications. The Versiv™ ProjX management system enables accurate project setup from the start, with additional remote management via LinkWare™ Live. Measurement uncertainty is reduced through a 1-jumper reference method, supported by an integrated timer and usage counter for test reference cords. For faster troubleshooting, the unit includes a built-in multi-fiber VFL, duplex power meter, and optional end-face inspection. Built on the proven Versiv platform, it is widely trusted by certified technicians and delivers rugged performance backed by Fluke’s expertise and service.
- Part of the modular Versiv™ / LinkWare™ cabling certification system
- Field-replaceable UniPort™ adapters support MPO, MMC, pinned and unpinned configurations
- One-jumper reference method delivers minimum uncertainty in fiber measurements
- Timer and TRC counter track reference usage to ensure process compliance
- Versiv™ ProjX and LinkWare™ Live enable remote setup and efficient project control
- Built-in Wizard guides referencing, cleaning, and validates measurement accuracy
- Tests up to 24 fibers in one second with automated results storage
- Supports 8-, 12-, 16-, and 24-fiber cables, with 32-fiber support ready
- Integrated multi-fiber VFL and duplex power meter enable fast troubleshooting
- LinkWare PC consolidates Tier 1/2 fiber, inspection, and copper test reporting
Technical Specifications
Single-Mode Optical Loss Test Set Demo Kit
No SVHC (15-Jun-2015)
CertiFiber Max Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
