Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FL-120 EX.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 97AC7161 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $254.280 |
Price for:Each
Minimum: 1
Multiple: 1
$254.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FL-120 EX.Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 97AC7161 |
| Technical Datasheet | |
| Flashlight Type | Hand Held |
| Light Source | Cree LED |
| Lumen Output | 120lm |
| Beam Effective Distance | 200m |
| Power Source | AA Batteries x 4 |
| Flashlight Body Material | - |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Flashlight Type | Hand Held |
|---|---|
| Lumen Output | 120lm |
| Power Source | AA Batteries x 4 |
| Product Range | - |
| Light Source | Cree LED |
|---|---|
| Beam Effective Distance | 200m |
| Flashlight Body Material | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
