FLK-3000FC/PRV240
Digital Multimeter Kit, FLK-3000FC Wireless Digital Multimeter & Fluke PRV240 Proving Unit

| Quantity | Price |
|---|---|
| 1+ | $792.390 |
Product Information
Product Overview
The FLK-3000FC/PRV240 is a Wireless Multimeter/Proving Unit Kit. The Fluke PRV240 proving unit is a portable, pocket-sized, battery-powered voltage source. It is unique in that it sources stable AC and DC voltages for both LoZ and HiZ instruments. The Fluke PRV240 provides a safe method to verify that your electrical test tool is operating properly before you conduct any live tests. The concept of Test Before Touch (TBT) involves testing your meter against a known live source before and after the actual measurement. Fluke's 3000 FC series wireless multimeter puts wireless test tools, not your body, near live electrical panels. Improve safety and efficiency with this tester. The Fluke 3000 FC gives you true-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging and provide frequency, capacitance, resistance, continuity and diode measurements.
- Fluke 3000 FC - AC and DC voltage measurements to 1000V
- Fluke 3000 FC - AC and DC current with 0.01mA resolution
- Fluke 3000 FC - Continuity, resistance, diode test, capacitance and frequency measurements
- Fluke 3000 FC - Minimum/maximum recording
- Fluke 3000 FC - CAT III 1000V, Cat IV 600V
- Fluke 3000 FC - IP54 Protection rating
- Fluke PRV240 - Sources both AC and DC steady-state voltage of 240VDC/AC
- Fluke PRV240 - Includes TPAK magnetic hanging strap
- Fluke PRV240 - Long battery life of 5000 tests per set of four AA batteries
Applications
Test & Measurement
Contents
FLK-3000FC Wireless digital multimeter and Fluke PRV240 Proving unit.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
FLK-3000FC Wireless Digital Multimeter & Fluke PRV240 Proving Unit
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate
