
| Quantity | Price |
|---|---|
| 1+ | $5,673.900 |
Product Information
Product Overview
FLUKE-721EX-1615 is a precision pressure calibrator with dual isolated sensors for gas custody transfer applications. This dual isolated pressure sensor allows to take simultaneous static and differential pressure measurements in single tool. The pressure calibrator is simple to use and versatile, the two internal pressure sensors are configured with different pressure measurement ranges. One range for lower pressure and one range for higher pressure. Display has two main regions, one is menu bar (located at the bottom of the screen) used with the function buttons to access product menu and second is main display which has a maximum of three process measurement sub-regions as upper, middle and lower displays i.e. Large backlit graphic display up to three inputs simultaneously.
- Low pressure sensor range from -14psi to +16psi, 0.001psi resolution & 0.025% full scale accuracy
- High pressure sensor range from 0psi to +1500psi, 0.1psi resolution & 0.025% full scale accuracy
- 4 standard AA cells battery with life greater than 35hr
- 6V DC power requirements
- Switch test on both pressure inputs
- Pressure displayed in the user’s choice of 19 engineering units
- Store five instrument setups for recall and use
- Intrinsically safe IECEx and Atex Ex ia IIB T3 Gb (Zone 1) rated
- Dimension is 20cm x 11cm x 5.8cm (H x W x D)
- IP-40 ingress protection
Contents
Fluke 721 dual sensor pressure calibrator, Soft case, Four (4) AA batteries, Manual, Traceable calibration certificate, Test leads.
Technical Specifications
Pressure
11cm
0.025%
-10°C
Model 721Ex Series
20cm
5.8cm
539g
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
