Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-A3001 FCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47X3308
Product RangeFluke Connect 3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.590 |
Price for:Each
Minimum: 1
Multiple: 1
$502.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-A3001 FCCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.47X3308
Product RangeFluke Connect 3000 Series
Technical Datasheet
Product RangeFluke Connect 3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-A3001 FC is a wireless iFlex® AC current meter. It is a fully functional true-rms current meter that wirelessly relays measurements to the Fluke Connect® mobile app. Connect the A3001 FC current module and read the results on your smartphone from a safe distance. Users can save and share measurements from the field with their team anytime, from anywhere. Safety compliances include IEC 61010-1, 600V CAT IV/1000V CAT III, 3rd edition and CSA, CE, FCC: T68-FBLE IC: 6627A-FBLE certifications.
- Measure and record up to 65,000 readings wirelessly
- Easier wire access around large conductors in tight spaces
- Measuring range from 0.5A to 2500A AC
- Isolating intermittent electrical faults easily
- Faster and cheaper 3-phase testing
- 0.1A resolution, 3% ±5 digits (5Hz to 500Hz) accuracy
- 2.4GHZ ISM band RF communications
- Operating temperature range from -10°C to +50°C
- IP42 ingress protection (IP) rating
- Size (HxWxD) is 6.49inch x 2.5inch x 0.55inch
Contents
A3001 flexible current clamp meter, iFlex i2500-10 flexible current probe, Quick reference guide.
Warnings
Not compatible with Fluke CNX test tools.
Technical Specifications
Product Range
Fluke Connect 3000 Series
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
