Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-FEV100/TY1 & TSLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AK6268
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,475.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2,475.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-FEV100/TY1 & TSLCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.65AK6268
Technical Datasheet
EV ConnectorSAE J1772 Type 1 Socket
Internal Power Consumption Max2W
Operating Humidity Range10% to 85% RH, Non-Condensing
Operating Temperature Min-20°C
Operating Temperature Max40°C
Operating Altitude Max2km
IP RatingIP54
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLK-FEV100/TY1 & TSL is a FEV100/TY1 adapter kit for electric vehicle charging stations with Type 1 connector/cable and Tesla type connectors. It simulates presence of electrical vehicle to test functionality and safety of electric vehicle AC charging station. Moreover, it provides critical protective ground testing of the station, GFCI troubleshooting and CP communication stages between vehicle and station.
- Test functionality and safety of electrical vehicle charging stations
- Vehicle simulation: CP control pilot state simulation tests different charging states
- Grounding protection: PE pre-test for dangerous voltage
- GFCI testing: stay protected from and check risk of electric shock
- Compatibility: integrates into Fluke portfolio of test and measurement tools
- SAE J1772: complies with North American standards
- Internal power consumption of 2W maximum
- Operating temperature range from -4°F to 104°F (-20°C to 40°C)
- Measurement category: CAT II 250V
- IP54 rated
Contents
1 x FEV100 test adapter, 1 x FEV-CON-TSL type 1 connector, 1 - FEV-CON-TSL type 1 cable, 1 x FEV-CON-TY1 Tesla type connector, 1 x FEV-CON-TY1 Tesla type cable, 1 x carrying case.
Technical Specifications
EV Connector
SAE J1772 Type 1 Socket
Operating Humidity Range
10% to 85% RH, Non-Condensing
Operating Temperature Max
40°C
IP Rating
IP54
SVHC
No SVHC (15-Jun-2015)
Internal Power Consumption Max
2W
Operating Temperature Min
-20°C
Operating Altitude Max
2km
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
