
| Quantity | Price |
|---|---|
| 1+ | $24,009.990 |
Product Information
Product Overview
Fluke RSE300 infrared camera designed for your research, science and engineering needs, enhance your testing and quality assurance procedures by mounting the RSE300 to your workstation. Equipped with advanced features and software plug-ins to MATLAB® and LabVIEW®, these tools are ideal for continuously streaming and analysing infrared data. Continuously stream up to 60 frames of data per second directly to your computer to monitor minute temperature differences, and analyse videos frame-by-frame remotely from SmartView® desktop software. Enhance your viewing experience with optional add-on lenses to target different applications (analysing from a distance, or getting the close-up details).
- MATLAB® and LabVIEW® software compatibility
- 320 x 240 resolution
- See the details you need with optional smart lenses: 2x and 4x telephoto, wide angle & macro lenses
- Optimize images, generate customizable reports and export images with SmartView® desktop software
- Wirelessly connect your camera to the Fluke Connect® system to easily share and edit images
- Subject to export control
Contents
Infrared camera with standard infrared lens, 320 x 240 image resolution, AC power supply, Ethernet cable, Antenna.
Notes
Get FREE tools, gear protection or training rewards with eligible Fluke purchases of $300 USD / $426 CAD+. Valid in US & Canada only until 31 Dec 2026 (Discover more: https://www.newark.com/datasheets/4811087.pdf).
Technical Specifications
-10°C
320 x 240
34° x 24°
60Hz
RSE300 Series
1200°C
0.03°C
150mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate
