
| Quantity | Price |
|---|---|
| 1+ | $32,087.990 |
Product Information
Product Overview
FLK-TIX501 60HZ is a 60Hz infrared camera aligned to drive efficiency through the latest in thermography technology advancements. It offers everything needed for industrial professionals to safely, quickly and easily find, assess and solve mission-critical problems before they result in downtime, become costly or even disastrous. In-focus images in a matter of seconds. LaserSharp™ Auto Focus uses a built-in laser distance meter that calculates and displays the distance from your designated target and immediately adjusts the focus. Shoot images near and far. Interchangeable smart lenses require no calibration and give you the versatility and image quality needed to conduct inspections in almost any environment. Simply the best optics to transmit energy and produce high quality infrared images. Edit and analyze images on camera edit emissivity, enable color alarms and markers, and adjust IR-Fusion™ visual and infrared image blending.
- 34° H x 24° V field of view, 0.93mRad spatial resolution, 640 x 480 (307,200 pixels)
- 5MP built-in digital camera (visible light)
- Laser pointer and 2x digital zoom
- Edit and analyze captured images on camera
- Thumbnail and full screen review
- Analyze and store radiometric data on a PC
- Yes, to PC, iPhone® and iPad® (iOS 4s and later), Android™ 4.3 and up, and Wi-Fi to LAN
- 5.7inch (14.4cm) landscape 640 x 480 LCD touchscreen display
- Fast auto toggle between manual and auto modes, fast auto-rescale in manual mode
- Remote display through Fluke Connect and standard video recording and formats
Contents
Infrared camera with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card and adjustable hand strap, Adjustable neck strap.
Technical Specifications
-20°C
640 x 480
34° x 24°
60Hz
-
650°C
0.075°C
150mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for FLK-TIX501 60HZ
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
